
FP-301 3/8" WT 200' | |
|---|---|
DigiKey Part Number | 19-FP-3013/8"WT200'-ND 19-FP-3013/8"WT200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/8" WT 200' |
Description | HEATSHRINK FP301 3/8" WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 200.0' (61.0m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 5 | 33,34400 Kč | 166,72 Kč |
| 10 | 30,65700 Kč | 306,57 Kč |
| 20 | 28,20050 Kč | 564,01 Kč |
| 50 | 25,24800 Kč | 1 262,40 Kč |
| 100 | 23,22170 Kč | 2 322,17 Kč |
| 250 | 20,78968 Kč | 5 197,42 Kč |
| 500 | 19,12120 Kč | 9 560,60 Kč |
| 1 000 | 18,53787 Kč | 18 537,87 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | 13,55000 Kč | 2 710,00 Kč |
| 400 | 13,33268 Kč | 5 333,07 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

















