FP-301 3/32" BL 500' | |
|---|---|
DigiKey Part Number | FP332K-500-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/32" BL 500' |
Description | HEATSHRINK FP301 3/32" X 500'BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 500.0' (152.4m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 873,35000 Kč | 5 873,35 Kč |
| 2 | 5 401,84000 Kč | 10 803,68 Kč |
| 3 | 5 201,90333 Kč | 15 605,71 Kč |
| Unit Price without VAT: | 5 873,35000 Kč |
|---|---|
| Unit Price with VAT: | 7 106,75350 Kč |










