FP-301 3/32" BL 500' | |
|---|---|
DigiKey Part Number | 19-FP-3013/32"BL500'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/32" BL 500' |
Description | HTSHRNK FP301 3/32" BLACK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Flame Retardant, Solvent Resistant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 100°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 500.0' (152.4m) |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
Recovered Wall Thickness 0.020" (0.51mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 5 | 27,38200 Kč | 136,91 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 20 | 23,15050 Kč | 463,01 Kč |
| 50 | 20,72920 Kč | 1 036,46 Kč |
| 100 | 19,06410 Kč | 1 906,41 Kč |
| 250 | 17,69628 Kč | 4 424,07 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |







