Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/16" BU 250'

DigiKey Part Number
FP316B-6R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/16" BU 250'
Description
HEATSHRK FP301 3/16"X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
505,26620 Kč263,31 Kč
1004,84420 Kč484,42 Kč
1504,61253 Kč691,88 Kč
2504,33652 Kč1 084,13 Kč
3504,16360 Kč1 457,26 Kč
5003,98836 Kč1 994,18 Kč
1 2503,57050 Kč4 463,12 Kč
2 5003,34758 Kč8 368,95 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26620 Kč
Unit Price with VAT:6,37210 Kč
Alternate Color
HEATSHRK FP301 3/16"X6" 50=50PC
In-Stock: 2000
Unit Price: 5,26620 Kč
HEATSHRK FP301 3/16"X6" 50=50PC
In-Stock: 0
Unit Price: 5,26620 Kč
HEATSHRK FP301 3/16"X6" 50=50PC
In-Stock: 0
Unit Price: 5,26620 Kč
HEATSHRK FP301 3/16"X6" 50=50PC
In-Stock: 50
Unit Price: 5,26620 Kč
HEATSHRK FP301 3/16"X6" 50=50PC
In-Stock: 2400
Unit Price: 4,89680 Kč
Alternate Length
HEATSHK FP301 3/16"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,05000 Kč
HEATSHRK 3/16"X0.75" BLU 50=50PC
In-Stock: 0
Unit Price: 1,25980 Kč
HEATSHRK FP301 3/16"X1" 50=50PC
In-Stock: 0
Unit Price: 1,46560 Kč
HEATSHK FP301 3/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,87300 Kč
HEATSHRK FP301 3/16"X2" 50=50PC
In-Stock: 0
Unit Price: 2,26780 Kč