
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,26620 Kč | 263,31 Kč |
| 100 | 4,84420 Kč | 484,42 Kč |
| 150 | 4,61253 Kč | 691,88 Kč |
| 250 | 4,33652 Kč | 1 084,13 Kč |
| 350 | 4,16360 Kč | 1 457,26 Kč |
| 500 | 3,98836 Kč | 1 994,18 Kč |
| 1 250 | 3,57050 Kč | 4 463,12 Kč |
| 2 500 | 3,34758 Kč | 8 368,95 Kč |
| Unit Price without VAT: | 5,26620 Kč |
|---|---|
| Unit Price with VAT: | 6,37210 Kč |











