FP-301-1/8-BLUE-4'-BOX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 155
Unit Price: 85,93000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 658
Unit Price: 73,65000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 13
Unit Price: 106,53000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 134
Unit Price: 33,80224 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 115
Unit Price: 85,93000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 619
Unit Price: 73,65000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 39,23012 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 199
Unit Price: 76,36000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 334
Unit Price: 75,11000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 141
Unit Price: 36,08428 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 944
Unit Price: 22,47000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,52890 Kč
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 7 800,79000 Kč
Datasheet
FP-301-1/8-Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1/8-BLUE-4'-BOX

DigiKey Part Number
FP-301-1/8-BLUE-4'-BOX-ND
Manufacturer
Manufacturer Product Number
FP-301-1/8-BLUE-4'-BOX
Description
HEATSHRINK FP301 1/8-48" BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK FP301 1/8-48" BLACK
In-Stock: 0
Unit Price: 712,40000 Kč
HEATSHRINK FP301 1/8-48" CLEAR
In-Stock: 0
Unit Price: 712,40000 Kč
HEATSHRINK FP301 1/8-48" RED
In-Stock: 0
Unit Price: 712,40000 Kč
HEATSHRINK FP301 1/8-48" WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/8-48" YELLOW
In-Stock: 0
Unit Price: 712,40000 Kč