0192670108 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 712
Unit Price: 81,05000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1 987
Unit Price: 84,20000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 884
Unit Price: 43,04088 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 70,19200 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 95,75000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 3,97912 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 50
Unit Price: 83,57000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 5,07174 Kč
Datasheet
Image for 0192670108 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670108

DigiKey Part Number
0192670108-ND
Manufacturer
Manufacturer Product Number
0192670108
Description
HEATSHRINK 1/8" X 4' BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.062" (1.57mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
4.00' (1.22m)
Base Product Number
Inner Diameter - Supplied
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2211/8 BL103Alpha Wire712F2211/8BL103-ND81,05000 KčParametric Equivalent
F221V1/8 BL103Alpha Wire1 987F221V1/8BL103-ND84,20000 KčParametric Equivalent
FP301-1/8-48"-BLUE-25 PCS3M03M161341-ND0,00000 KčParametric Equivalent
FP301-1/8-48"-BLUE-250 PCS3M8843M162747-ND43,04088 KčParametric Equivalent
FP301-1/8-48"-BLUE-HDR-25 PCS3M0FP301-1/8-48"-BLUE-HDR-25PCS-ND70,19200 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2007,33040 Kč1 466,08 Kč
Manufacturers Standard Package
Unit Price without VAT:7,33040 Kč
Unit Price with VAT:8,86978 Kč
Alternate Color
HEATSHRINK 1/8" X 4' BLACK
In-Stock: 890
Unit Price: 45,17000 Kč