Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670105

DigiKey Part Number
WM23001-ND
Manufacturer
Manufacturer Product Number
0192670105
Description
HEATSHRINK 1/8" X 4' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.062" (1.57mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
4.00' (1.22m)
Base Product Number
Inner Diameter - Supplied
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 890
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,17000 Kč45,17 Kč
241,48000 Kč82,96 Kč
339,49667 Kč118,49 Kč
537,11600 Kč185,58 Kč
735,63714 Kč249,46 Kč
1034,13000 Kč341,30 Kč
Manufacturers Standard Package
Unit Price without VAT:45,17000 Kč
Unit Price with VAT:54,65570 Kč
Alternate Color
HEATSHRINK 1/8" X 4' BLUE
In-Stock: 0
Unit Price: 7,33040 Kč