Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Blue 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1 1/2" BU 100'

DigiKey Part Number
FP112B-6R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1 1/2" BU 100'
Description
HEATSHRK FP301 1-1/2"X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Blue 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5020,75440 Kč1 037,72 Kč
10019,08930 Kč1 908,93 Kč
15018,17587 Kč2 726,38 Kč
25017,08900 Kč4 272,25 Kč
35016,40843 Kč5 742,95 Kč
50015,71700 Kč7 858,50 Kč
1 25015,09857 Kč18 873,21 Kč
Manufacturers Standard Package
Unit Price without VAT:20,75440 Kč
Unit Price with VAT:25,11282 Kč
Alternate Color
HEATSHRK FP301 1-1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 23,34980 Kč
HEATSHRK FP301 1-1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 20,75440 Kč
HEATSHRK FP301 1-1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 20,75440 Kč
HEATSHRK FP301 1-1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 20,75440 Kč
HEATSHRK FP301 1-1/2"X6" 50=50PC
In-Stock: 0
Unit Price: 20,75440 Kč
Alternate Length
HEATSHRK 1 1/2"X0.5" BLU 50=50PC
In-Stock: 0
Unit Price: 2,60800 Kč
HEATSHK 1 1/2"X0.75" BLU 50=50PC
In-Stock: 150
Unit Price: 3,54020 Kč
HEATSHRK FP301 1-1/2"X1" 50=50PC
In-Stock: 0
Unit Price: 4,44740 Kč
HEATSHRK 1 1/2"X1.5" BLU 50=50PC
In-Stock: 0
Unit Price: 6,21120 Kč
HEATSHRK FP301 1-1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 7,92460 Kč