
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,75440 Kč | 1 037,72 Kč |
| 100 | 19,08930 Kč | 1 908,93 Kč |
| 150 | 18,17587 Kč | 2 726,38 Kč |
| 250 | 17,08900 Kč | 4 272,25 Kč |
| 350 | 16,40843 Kč | 5 742,95 Kč |
| 500 | 15,71700 Kč | 7 858,50 Kč |
| 1 250 | 15,09857 Kč | 18 873,21 Kč |
| Unit Price without VAT: | 20,75440 Kč |
|---|---|
| Unit Price with VAT: | 25,11282 Kč |











