Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Blue 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1 1/2" BU 100'

DigiKey Part Number
FP112B-1R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1 1/2" BU 100'
Description
HEATSHRK 1 1/2"X1.5" BLU 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Blue 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
120 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
506,21120 Kč310,56 Kč
1005,71150 Kč571,15 Kč
1505,43847 Kč815,77 Kč
2505,11344 Kč1 278,36 Kč
3504,90934 Kč1 718,27 Kč
5004,70230 Kč2 351,15 Kč
1 2504,20985 Kč5 262,31 Kč
2 5004,01162 Kč10 029,05 Kč
Manufacturers Standard Package
Unit Price without VAT:6,21120 Kč
Unit Price with VAT:7,51555 Kč
Alternate Color
HEATSHRK 1 1/2"X1.5" BLK 50=50PC
In-Stock: 0
Unit Price: 6,94200 Kč
HEATSHRK 1 1/2"X1.5" CLR 50=50PC
In-Stock: 850
Unit Price: 6,21120 Kč
HEATSHRK 1 1/2"X1.5" RED 50=50PC
In-Stock: 0
Unit Price: 6,21120 Kč
HEATSHRK 1 1/2"X1.5" WHT 50=50PC
In-Stock: 0
Unit Price: 6,21120 Kč
HEATSHRNK 1 1/2"X1.5" YL 50=50PC
In-Stock: 0
Unit Price: 6,21120 Kč
Alternate Length
HEATSHRK 1 1/2"X0.5" BLU 50=50PC
In-Stock: 0
Unit Price: 2,60800 Kč
HEATSHK 1 1/2"X0.75" BLU 50=50PC
In-Stock: 150
Unit Price: 3,54020 Kč
HEATSHRK FP301 1-1/2"X1" 50=50PC
In-Stock: 0
Unit Price: 4,44740 Kč
HEATSHRK FP301 1-1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 7,92460 Kč
HEATSHRK FP301 1-1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 11,25500 Kč