Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Blue 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1 1/2" BU 100'

DigiKey Part Number
FP112B-R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1 1/2" BU 100'
Description
HEATSHRK 1 1/2"X0.5" BLU 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Blue 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.042' (12.70mm, 0.50")
Shelf Life
120 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502,60800 Kč130,40 Kč
1002,40010 Kč240,01 Kč
1502,28460 Kč342,69 Kč
2502,14852 Kč537,13 Kč
3502,06320 Kč722,12 Kč
5001,97592 Kč987,96 Kč
1 2501,76904 Kč2 211,30 Kč
2 5001,62692 Kč4 067,30 Kč
5 0001,54780 Kč7 739,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,60800 Kč
Unit Price with VAT:3,15568 Kč
Alternate Color
HEATSHRK 1 1/2"X0.5" BLK 50=50PC
In-Stock: 0
Unit Price: 2,87680 Kč
HEATSHRK 1 1/2"X0.5" CLR 50=50PC
In-Stock: 0
Unit Price: 2,60800 Kč
HEATSHRK 1 1/2"X0.5" RED 50=50PC
In-Stock: 0
Unit Price: 2,60800 Kč
HEATSHRK 1 1/2"X0.5" WHT 50=50PC
In-Stock: 0
Unit Price: 2,60800 Kč
HEATSHRNK 1 1/2"X0.5" YL 50=50PC
In-Stock: 0
Unit Price: 2,63320 Kč
Alternate Length
HEATSHK 1 1/2"X0.75" BLU 50=50PC
In-Stock: 150
Unit Price: 3,54020 Kč
HEATSHRK FP301 1-1/2"X1" 50=50PC
In-Stock: 0
Unit Price: 4,44740 Kč
HEATSHRK 1 1/2"X1.5" BLU 50=50PC
In-Stock: 0
Unit Price: 6,21120 Kč
HEATSHRK FP301 1-1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 7,92460 Kč
HEATSHRK FP301 1-1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 11,25500 Kč