
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,87680 Kč | 143,84 Kč |
| 100 | 2,64360 Kč | 264,36 Kč |
| 150 | 2,51833 Kč | 377,75 Kč |
| 250 | 2,36772 Kč | 591,93 Kč |
| 350 | 2,27317 Kč | 795,61 Kč |
| 500 | 2,17708 Kč | 1 088,54 Kč |
| 1 250 | 1,94912 Kč | 2 436,40 Kč |
| 2 500 | 1,79264 Kč | 4 481,60 Kč |
| 5 000 | 1,72184 Kč | 8 609,20 Kč |
| Unit Price without VAT: | 2,87680 Kč |
|---|---|
| Unit Price with VAT: | 3,48093 Kč |











