Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1 1/2" BL 100'

DigiKey Part Number
FP112K-2R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1 1/2" BL 100'
Description
HEATSHRK FP301 1-1/2"X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.167' (50.80mm, 2.00")
Shelf Life
120 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
508,87800 Kč443,90 Kč
1008,16400 Kč816,40 Kč
1507,77347 Kč1 166,02 Kč
2507,30816 Kč1 827,04 Kč
3507,01694 Kč2 455,93 Kč
5006,72104 Kč3 360,52 Kč
1 2506,01735 Kč7 521,69 Kč
2 5005,93899 Kč14 847,48 Kč
Manufacturers Standard Package
Unit Price without VAT:8,87800 Kč
Unit Price with VAT:10,74238 Kč
Alternate Color
HEATSHRK FP301 1-1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 7,92460 Kč
HEATSHRK FP301 1-1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 7,92460 Kč
HEATSHRK FP301 1-1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 7,92460 Kč
HEATSHRK FP301 1-1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 7,92460 Kč
HEATSHRK FP301 1-1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 7,92460 Kč
Alternate Length
HEATSHRK 1 1/2"X0.5" BLK 50=50PC
In-Stock: 0
Unit Price: 2,87680 Kč
HEATSHK 1 1/2"X0.75" BLK 50=50PC
In-Stock: 50
Unit Price: 3,92660 Kč
HEATSHRK FP301 1-1/2"X1" 50=50PC
In-Stock: 0
Unit Price: 4,95140 Kč
HEATSHRK 1 1/2"X1.5" BLK 50=50PC
In-Stock: 0
Unit Price: 6,94200 Kč
HEATSHRK FP301 1-1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 12,63240 Kč