
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,92460 Kč | 396,23 Kč |
| 100 | 7,28840 Kč | 728,84 Kč |
| 150 | 6,93913 Kč | 1 040,87 Kč |
| 250 | 6,52448 Kč | 1 631,12 Kč |
| 350 | 6,26460 Kč | 2 192,61 Kč |
| 500 | 6,00080 Kč | 3 000,40 Kč |
| 1 250 | 5,37213 Kč | 6 715,16 Kč |
| 2 500 | 5,24345 Kč | 13 108,62 Kč |
| Unit Price without VAT: | 7,92460 Kč |
|---|---|
| Unit Price with VAT: | 9,58877 Kč |











