
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,54020 Kč | 177,01 Kč |
| 100 | 3,25680 Kč | 325,68 Kč |
| 150 | 3,10073 Kč | 465,11 Kč |
| 250 | 2,91452 Kč | 728,63 Kč |
| 350 | 2,79874 Kč | 979,56 Kč |
| 500 | 2,68060 Kč | 1 340,30 Kč |
| 1 250 | 2,39982 Kč | 2 999,78 Kč |
| 2 500 | 2,20722 Kč | 5 518,05 Kč |
| 5 000 | 2,16384 Kč | 10 819,20 Kč |
| Unit Price without VAT: | 3,54020 Kč |
|---|---|
| Unit Price with VAT: | 4,28364 Kč |











