Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Blue 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1 1/2" BU 100'

DigiKey Part Number
FP112B-2R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1 1/2" BU 100'
Description
HEATSHRK FP301 1-1/2"X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Blue 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.167' (50.80mm, 2.00")
Shelf Life
120 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
507,92460 Kč396,23 Kč
1007,28840 Kč728,84 Kč
1506,93913 Kč1 040,87 Kč
2506,52448 Kč1 631,12 Kč
3506,26460 Kč2 192,61 Kč
5006,00080 Kč3 000,40 Kč
1 2505,37213 Kč6 715,16 Kč
2 5005,24345 Kč13 108,62 Kč
Manufacturers Standard Package
Unit Price without VAT:7,92460 Kč
Unit Price with VAT:9,58877 Kč
Alternate Color
HEATSHRK FP301 1-1/2"X2" 50=50PC
In-Stock: 50
Unit Price: 8,87800 Kč
HEATSHRK FP301 1-1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 7,92460 Kč
HEATSHRK FP301 1-1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 7,92460 Kč
HEATSHRK FP301 1-1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 7,92460 Kč
HEATSHRK FP301 1-1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 7,92460 Kč
Alternate Length
HEATSHRK 1 1/2"X0.5" BLU 50=50PC
In-Stock: 0
Unit Price: 2,60800 Kč
HEATSHK 1 1/2"X0.75" BLU 50=50PC
In-Stock: 150
Unit Price: 3,54020 Kč
HEATSHRK FP301 1-1/2"X1" 50=50PC
In-Stock: 0
Unit Price: 4,44740 Kč
HEATSHRK 1 1/2"X1.5" BLU 50=50PC
In-Stock: 0
Unit Price: 6,21120 Kč
HEATSHRK FP301 1-1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 11,25500 Kč