Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Yellow 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1 1/2" YL 100'

DigiKey Part Number
FP112Y-R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1 1/2" YL 100'
Description
HEATSHRNK 1 1/2"X0.5" YL 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Yellow 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.042' (12.70mm, 0.50")
Shelf Life
120 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502,63320 Kč131,66 Kč
1002,42110 Kč242,11 Kč
1502,30560 Kč345,84 Kč
2502,16784 Kč541,96 Kč
3502,08180 Kč728,63 Kč
5001,99398 Kč996,99 Kč
Manufacturers Standard Package
Unit Price without VAT:2,63320 Kč
Unit Price with VAT:3,18617 Kč
Alternate Color
HEATSHRK 1 1/2"X0.5" BLK 50=50PC
In-Stock: 0
Unit Price: 2,87680 Kč
HEATSHRK 1 1/2"X0.5" BLU 50=50PC
In-Stock: 0
Unit Price: 2,60800 Kč
HEATSHRK 1 1/2"X0.5" CLR 50=50PC
In-Stock: 0
Unit Price: 2,60800 Kč
HEATSHRK 1 1/2"X0.5" RED 50=50PC
In-Stock: 0
Unit Price: 2,60800 Kč
HEATSHRK 1 1/2"X0.5" WHT 50=50PC
In-Stock: 0
Unit Price: 2,60800 Kč
Alternate Length
HEATSHRK 1 1/2"X0.75" YL 50=50PC
In-Stock: 0
Unit Price: 3,54020 Kč
HEATSHRK FP301 1-1/2"X1" 50=50PC
In-Stock: 250
Unit Price: 4,44740 Kč
HEATSHRNK 1 1/2"X1.5" YL 50=50PC
In-Stock: 0
Unit Price: 6,21120 Kč
HEATSHRK FP301 1-1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 7,92460 Kč
HEATSHRK FP301 1-1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 11,25500 Kč