
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,21120 Kč | 310,56 Kč |
| 100 | 5,71150 Kč | 571,15 Kč |
| 150 | 5,43847 Kč | 815,77 Kč |
| 250 | 5,11344 Kč | 1 278,36 Kč |
| 350 | 4,90934 Kč | 1 718,27 Kč |
| 500 | 4,70230 Kč | 2 351,15 Kč |
| 1 250 | 4,20985 Kč | 5 262,31 Kč |
| 2 500 | 4,01162 Kč | 10 029,05 Kč |
| Unit Price without VAT: | 6,21120 Kč |
|---|---|
| Unit Price with VAT: | 7,51555 Kč |











