
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.080" (2.03mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 33,59680 Kč | 1 679,84 Kč |
| 100 | 30,89860 Kč | 3 089,86 Kč |
| 150 | 29,42100 Kč | 4 413,15 Kč |
| 250 | 27,66192 Kč | 6 915,48 Kč |
| 350 | 26,56066 Kč | 9 296,23 Kč |
| 500 | 25,62638 Kč | 12 813,19 Kč |
| Unit Price without VAT: | 33,59680 Kč |
|---|---|
| Unit Price with VAT: | 40,65213 Kč |







