
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.080" (2.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,82400 Kč | 341,20 Kč |
| 100 | 6,27330 Kč | 627,33 Kč |
| 150 | 5,97440 Kč | 896,16 Kč |
| 250 | 5,61680 Kč | 1 404,20 Kč |
| 350 | 5,39323 Kč | 1 887,63 Kč |
| 500 | 5,22388 Kč | 2 611,94 Kč |
| Unit Price without VAT: | 6,82400 Kč |
|---|---|
| Unit Price with VAT: | 8,25704 Kč |








