
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.080" (2.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,95240 Kč | 897,62 Kč |
| 100 | 16,51130 Kč | 1 651,13 Kč |
| 150 | 15,72087 Kč | 2 358,13 Kč |
| 250 | 14,78072 Kč | 3 695,18 Kč |
| 350 | 14,19246 Kč | 4 967,36 Kč |
| 500 | 13,59404 Kč | 6 797,02 Kč |
| 1 250 | 12,88302 Kč | 16 103,77 Kč |
| Unit Price without VAT: | 17,95240 Kč |
|---|---|
| Unit Price with VAT: | 21,72240 Kč |






