
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.080" (2.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,46840 Kč | 273,42 Kč |
| 100 | 5,03030 Kč | 503,03 Kč |
| 150 | 4,78840 Kč | 718,26 Kč |
| 250 | 4,50228 Kč | 1 125,57 Kč |
| 350 | 4,32306 Kč | 1 513,07 Kč |
| 500 | 4,14106 Kč | 2 070,53 Kč |
| Unit Price without VAT: | 5,46840 Kč |
|---|---|
| Unit Price with VAT: | 6,61676 Kč |






