Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-300 1/4" BL48"BX

DigiKey Part Number
EPS3014K-2R0-ND
Manufacturer
Manufacturer Product Number
EPS-300 1/4" BL48"BX
Description
HEATSHRK EPS300 1/4"X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.167' (50.80mm, 2.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.080" (2.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5012,54660 Kč627,33 Kč
10011,54140 Kč1 154,14 Kč
15010,98947 Kč1 648,42 Kč
25010,33180 Kč2 582,95 Kč
3509,92066 Kč3 472,23 Kč
5009,50218 Kč4 751,09 Kč
1 2508,69341 Kč10 866,76 Kč
Manufacturers Standard Package
Unit Price without VAT:12,54660 Kč
Unit Price with VAT:15,18139 Kč
Alternate Length
HEATSHK EPS300 1/4"X0.5" 50=50PC
In-Stock: 0
Unit Price: 3,90000 Kč
HEATSHRNK 1/4"X0.75" BLK 50=50PC
In-Stock: 0
Unit Price: 5,46840 Kč
HEATSHRK EPS300 1/4"X1" 50=50PC
In-Stock: 1050
Unit Price: 6,82400 Kč
HEATSHK EPS300 1/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: 9,76460 Kč
HEATSHRK EPS300 1/4"X3" 50=50PC
In-Stock: 0
Unit Price: 17,95240 Kč