
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.333' (101.60mm, 4.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.080" (2.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,19960 Kč | 1 159,98 Kč |
| 100 | 21,33520 Kč | 2 133,52 Kč |
| 150 | 20,31607 Kč | 3 047,41 Kč |
| 250 | 19,10032 Kč | 4 775,08 Kč |
| 350 | 18,33974 Kč | 6 418,91 Kč |
| 500 | 17,56658 Kč | 8 783,29 Kč |
| 1 250 | 17,07282 Kč | 21 341,03 Kč |
| Unit Price without VAT: | 23,19960 Kč |
|---|---|
| Unit Price with VAT: | 28,07152 Kč |






