
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.046" (1.17mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,39180 Kč | 1 169,59 Kč |
| 100 | 21,51250 Kč | 2 151,25 Kč |
| 150 | 20,48567 Kč | 3 072,85 Kč |
| 250 | 19,25936 Kč | 4 814,84 Kč |
| 350 | 18,49323 Kč | 6 472,63 Kč |
| 500 | 17,71350 Kč | 8 856,75 Kč |
| 1 250 | 17,21802 Kč | 21 522,52 Kč |
| Unit Price without VAT: | 23,39180 Kč |
|---|---|
| Unit Price with VAT: | 28,30408 Kč |






