
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.046" (1.17mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,89060 Kč | 444,53 Kč |
| 100 | 8,17660 Kč | 817,66 Kč |
| 150 | 7,78607 Kč | 1 167,91 Kč |
| 250 | 7,32076 Kč | 1 830,19 Kč |
| 350 | 7,02894 Kč | 2 460,13 Kč |
| 500 | 6,73238 Kč | 3 366,19 Kč |
| 1 250 | 6,02743 Kč | 7 534,29 Kč |
| 2 500 | 5,95008 Kč | 14 875,20 Kč |
| Unit Price without VAT: | 8,89060 Kč |
|---|---|
| Unit Price with VAT: | 10,75763 Kč |






