
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (50.80mm, 2.00") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.046" (1.17mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,30700 Kč | 815,35 Kč |
| 100 | 14,99680 Kč | 1 499,68 Kč |
| 150 | 14,28007 Kč | 2 142,01 Kč |
| 250 | 13,42612 Kč | 3 356,53 Kč |
| 350 | 12,89157 Kč | 4 512,05 Kč |
| 500 | 12,34808 Kč | 6 174,04 Kč |
| 1 250 | 11,58401 Kč | 14 480,01 Kč |
| Unit Price without VAT: | 16,30700 Kč |
|---|---|
| Unit Price with VAT: | 19,73147 Kč |






