
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.046" (1.17mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,95460 Kč | 347,73 Kč |
| 100 | 6,39390 Kč | 639,39 Kč |
| 150 | 6,08940 Kč | 913,41 Kč |
| 250 | 5,72404 Kč | 1 431,01 Kč |
| 350 | 5,49669 Kč | 1 923,84 Kč |
| 500 | 5,26462 Kč | 2 632,31 Kč |
| 1 250 | 4,71346 Kč | 5 891,83 Kč |
| 2 500 | 4,54162 Kč | 11 354,05 Kč |
| Unit Price without VAT: | 6,95460 Kč |
|---|---|
| Unit Price with VAT: | 8,41507 Kč |






