
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.046" (1.17mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,95980 Kč | 247,99 Kč |
| 100 | 4,56080 Kč | 456,08 Kč |
| 150 | 4,34240 Kč | 651,36 Kč |
| 250 | 4,08284 Kč | 1 020,71 Kč |
| 350 | 3,92003 Kč | 1 372,01 Kč |
| 500 | 3,75486 Kč | 1 877,43 Kč |
| 1 250 | 3,36170 Kč | 4 202,12 Kč |
| 2 500 | 3,13315 Kč | 7 832,88 Kč |
| Unit Price without VAT: | 4,95980 Kč |
|---|---|
| Unit Price with VAT: | 6,00136 Kč |






