16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
D89116-0031HK
D89116-0031HK

D89116-0031HK

DigiKey Part Number
3M156035-ND
Manufacturer
Manufacturer Product Number
D89116-0031HK
Description
CONN RCPT 16P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
D89116-0031HK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
16
Contact Finish Thickness
15.0µin (0.38µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
89116-00013M19 270MSC16A-ND32,33000 KčSimilar
D89116-0001HK3M878D89116-0001HK-ND37,96000 KčSimilar
In-Stock: 595
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,09000 Kč41,09 Kč
1034,97500 Kč349,75 Kč
2532,78480 Kč819,62 Kč
5031,22060 Kč1 561,03 Kč
10029,72950 Kč2 972,95 Kč
25027,86628 Kč6 966,57 Kč
50026,53570 Kč13 267,85 Kč
1 00025,26936 Kč25 269,36 Kč
3 00023,38562 Kč70 156,86 Kč
Manufacturers Standard Package
Unit Price without VAT:41,09000 Kč
Unit Price with VAT:49,71890 Kč