
D89116-0031HK-3365/16-D-6 | |
|---|---|
DigiKey Part Number | 3M156035-MC16G-3M156035-6-ND |
Manufacturer | |
Manufacturer Product Number | D89116-0031HK-3365/16-D-6 |
Description | CABLE 16POS SOCKET TO SOCKET 6" |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 104,75900 Kč | 1 047,59 Kč |
| 25 | 98,18680 Kč | 2 454,67 Kč |
| 50 | 93,49560 Kč | 4 674,78 Kč |
| 100 | 89,03360 Kč | 8 903,36 Kč |
| 250 | 83,45864 Kč | 20 864,66 Kč |
| 500 | 79,47702 Kč | 39 738,51 Kč |
| 1 000 | 77,02066 Kč | 77 020,66 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |

