
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | CompactFlash® - Type I | |
Number of Positions | - | |
Connector Type | Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Snap-In | |
Features | - | |
Height Above Board | - | |
Mounting Feature | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 10 | 131,59400 Kč | 1 315,94 Kč |
| 25 | 123,34240 Kč | 3 083,56 Kč |
| 50 | 117,45440 Kč | 5 872,72 Kč |
| 100 | 111,84580 Kč | 11 184,58 Kč |
| 300 | 103,50473 Kč | 31 051,42 Kč |
| 500 | 99,84340 Kč | 49 921,70 Kč |
| 1 000 | 95,08209 Kč | 95 082,09 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |






