



N7E50-7516PK-20 | |
|---|---|
DigiKey Part Number | 3M155880-ND |
Manufacturer | |
Manufacturer Product Number | N7E50-7516PK-20 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | N7E50-7516PK-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | CompactFlash® - Type I | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.261" (6.64mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,23000 Kč | 274,23 Kč |
| 10 | 232,99400 Kč | 2 329,94 Kč |
| 25 | 218,39600 Kč | 5 459,90 Kč |
| 50 | 207,97260 Kč | 10 398,63 Kč |
| 100 | 198,04680 Kč | 19 804,68 Kč |
| 300 | 183,28523 Kč | 54 985,57 Kč |
| 500 | 176,80316 Kč | 88 401,58 Kč |
| 1 000 | 168,37498 Kč | 168 374,98 Kč |
| Unit Price without VAT: | 274,23000 Kč |
|---|---|
| Unit Price with VAT: | 331,81830 Kč |



