Position Card Connector CompactFlash® - Type I Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Card Connector CompactFlash® - Type I Snap-In
D7E50-7316-03
D7E50-7316-03

D7E50-7316-03

DigiKey Part Number
3M155866-ND
Manufacturer
Manufacturer Product Number
D7E50-7316-03
Description
CONN COMPACT FLASH CARD SNAP-IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Card Connector CompactFlash® - Type I Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Card Type
CompactFlash® - Type I
Number of Positions
-
Connector Type
Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Right
Mounting Type
Snap-In
Features
-
Height Above Board
0.280" (7.10mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 631
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,97000 Kč154,97 Kč
10131,59400 Kč1 315,94 Kč
25123,34240 Kč3 083,56 Kč
50117,45440 Kč5 872,72 Kč
100111,84580 Kč11 184,58 Kč
300103,50473 Kč31 051,42 Kč
50099,84340 Kč49 921,70 Kč
1 00095,08209 Kč95 082,09 Kč
Manufacturers Standard Package
Unit Price without VAT:154,97000 Kč
Unit Price with VAT:187,51370 Kč