
N7E50-7516PG-20-WF | |
|---|---|
DigiKey Part Number | N7E50-7516PG-20-WF-ND |
Manufacturer | |
Manufacturer Product Number | N7E50-7516PG-20-WF |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | CompactFlash® - Type I | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.261" (6.64mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 235,01837 Kč | 141 011,02 Kč |
| Unit Price without VAT: | 235,01837 Kč |
|---|---|
| Unit Price with VAT: | 284,37223 Kč |


