
N7E50-A516 PK-20 | |
|---|---|
DigiKey Part Number | 3M5439-ND |
Manufacturer | |
Manufacturer Product Number | N7E50-A516 PK-20 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | CompactFlash® - Type I | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.261" (6.64mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,13000 Kč | 272,13 Kč |
| 10 | 231,33500 Kč | 2 313,35 Kč |
| 25 | 216,83360 Kč | 5 420,84 Kč |
| 50 | 206,48180 Kč | 10 324,09 Kč |
| 100 | 196,62950 Kč | 19 662,95 Kč |
| 300 | 181,97287 Kč | 54 591,86 Kč |
| 500 | 175,53782 Kč | 87 768,91 Kč |
| 1 000 | 167,17012 Kč | 167 170,12 Kč |
| Unit Price without VAT: | 272,13000 Kč |
|---|---|
| Unit Price with VAT: | 329,27730 Kč |


