
N7E50-A516PG-20 | |
|---|---|
DigiKey Part Number | N7E50-A516PG-20-ND |
Manufacturer | |
Manufacturer Product Number | N7E50-A516PG-20 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | CompactFlash® - Type I | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.261" (6.64mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,06000 Kč | 279,06 Kč |
| 10 | 237,17200 Kč | 2 371,72 Kč |
| 25 | 222,31000 Kč | 5 557,75 Kč |
| 50 | 211,70180 Kč | 10 585,09 Kč |
| 100 | 201,59760 Kč | 20 159,76 Kč |
| 300 | 186,57073 Kč | 55 971,22 Kč |
| 500 | 179,97218 Kč | 89 986,09 Kč |
| 1 000 | 171,39429 Kč | 171 394,29 Kč |
| Unit Price without VAT: | 279,06000 Kč |
|---|---|
| Unit Price with VAT: | 337,66260 Kč |





