Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D3372-6302-AR | |
|---|---|
DigiKey Part Number | D3372-6302-AR-ND |
Manufacturer | |
Manufacturer Product Number | D3372-6302-AR |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | D3372-6302-AR Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Overall Contact Length 0.652" (16.56mm) |
Packaging Tray | Insulation Height 0.680" (17.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.75A |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Lock/Eject Hooks, Long | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-102321-1 | TE Connectivity AMP Connectors | 0 | AHL60A-ND | 239,74750 Kč | Similar |
| 1-499206-1 | TE Connectivity AMP Connectors | 101 | A121512-ND | 317,63000 Kč | Similar |
| 1-499922-1 | TE Connectivity AMP Connectors | 0 | AHK60G-ND | 0,00000 Kč | Similar |
| 1-5102321-1 | TE Connectivity AMP Connectors | 0 | AHL60B-ND | 277,59000 Kč | Similar |
| 1-5111490-1 | TE Connectivity AMP Connectors | 0 | 1-5111490-1-ND | 159,61505 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 94,06247 Kč | 42 328,11 Kč |
| Unit Price without VAT: | 94,06247 Kč |
|---|---|
| Unit Price with VAT: | 113,81559 Kč |

























