1-5102321-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 247
Unit Price: 95,31000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 55,43470 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 94,06247 Kč
Datasheet

Similar


3M
In Stock: 322
Unit Price: 186,66000 Kč
Datasheet

Similar


3M
In Stock: 3 665
Unit Price: 226,70000 Kč
Datasheet
Connector Header Through Hole 60 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5102321-1

DigiKey Part Number
AHL60B-ND
Manufacturer
Manufacturer Product Number
1-5102321-1
Description
CONN HEADER VERT 60POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-5102321-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.155" (3.94mm)
Series
Overall Contact Length
0.684" (17.37mm)
Packaging
Tray
Insulation Height
0.549" (13.94mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold or Gold-Palladium
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Features
Keying Slot, Mounting Flange
Number of Rows
2
Operating Temperature
-65°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock/Eject Hooks, Long
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71918-160LFAmphenol CS (FCI)247609-3528-ND95,31000 KčSimilar
AWH 60G-0232-TAssmann WSW Components0AWH60G-0232-T-ND55,43470 KčSimilar
D3372-6302-AR3M0D3372-6302-AR-ND94,06247 KčSimilar
N3372-6302RB3M322MHS60N-ND186,66000 KčSimilar
N3372-6303RB3M3 665MHS60B-ND226,70000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1277,59000 Kč277,59 Kč
18226,29389 Kč4 073,29 Kč
108199,42102 Kč21 537,47 Kč
504193,97105 Kč97 761,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:277,59000 Kč
Unit Price with VAT:335,88390 Kč