
1-499206-1 | |
|---|---|
DigiKey Part Number | A121512-ND |
Manufacturer | |
Manufacturer Product Number | 1-499206-1 |
Description | CONN HEADER VERT 60POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-499206-1 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.639" (16.23mm) |
Packaging Bulk | Insulation Height 0.549" (13.94mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5499206-1 | TE Connectivity AMP Connectors | 43 | AHK60B-ND | 340,99000 Kč | Direct |
| 71918-160LF | Amphenol CS (FCI) | 247 | 609-3528-ND | 95,31000 Kč | Similar |
| AWH 60G-0232-T | Assmann WSW Components | 0 | AWH60G-0232-T-ND | 55,43470 Kč | Similar |
| D3372-6302-AR | 3M | 0 | D3372-6302-AR-ND | 94,06247 Kč | Similar |
| N3372-2302RB | 3M | 0 | N3372-2302RB-ND | 160,82172 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,63000 Kč | 317,63 Kč |
| 18 | 259,00222 Kč | 4 662,04 Kč |
| Unit Price without VAT: | 317,63000 Kč |
|---|---|
| Unit Price with VAT: | 384,33230 Kč |


