
1-5499922-1 | |
|---|---|
DigiKey Part Number | AHK60H-ND |
Manufacturer | |
Manufacturer Product Number | 1-5499922-1 |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-5499922-1 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.639" (16.23mm) |
Packaging Bulk | Insulation Height 0.549" (13.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N3372-6302RB | 3M | 322 | MHS60N-ND | 186,66000 Kč | Similar |
| N3372-6303RB | 3M | 3 665 | MHS60B-ND | 226,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,19000 Kč | 292,19 Kč |
| 18 | 238,18167 Kč | 4 287,27 Kč |
| 108 | 209,88935 Kč | 22 668,05 Kč |
| 504 | 188,29000 Kč | 94 898,16 Kč |
| 1 008 | 179,31509 Kč | 180 749,61 Kč |
| Unit Price without VAT: | 292,19000 Kč |
|---|---|
| Unit Price with VAT: | 353,54990 Kč |










