



0015311066 | |
|---|---|
DigiKey Part Number | WM1039-ND |
Manufacturer | |
Manufacturer Product Number | 0015311066 |
Description | CONN HEADER VERT 6POS 6.71MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015311066 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.591" (15.00mm) |
Packaging Bag | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 42,16400 Kč | 421,64 Kč |
| 400 | 32,49703 Kč | 12 998,81 Kč |
| 800 | 30,94633 Kč | 24 757,06 Kč |
| 1 200 | 30,07368 Kč | 36 088,42 Kč |
| 5 200 | 27,12025 Kč | 141 025,30 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |











