



0015311036 | |
|---|---|
DigiKey Part Number | 23-0015311036-ND |
Manufacturer | |
Manufacturer Product Number | 0015311036 |
Description | CONN HEADER VERT 3POS 6.71MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015311036 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.591" (15.00mm) |
Packaging Bag | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,49900 Kč | 264,99 Kč |
| 100 | 22,51830 Kč | 2 251,83 Kč |
| 500 | 20,09844 Kč | 10 049,22 Kč |
| 1 000 | 19,13905 Kč | 19 139,05 Kč |
| 5 000 | 17,08544 Kč | 85 427,20 Kč |
| 10 000 | 16,27070 Kč | 162 707,00 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |











