
SIT1618AA-22-33S-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618AA-22-33S-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618AA-22-33S-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,20000 Kč | 265,20 Kč |
| 10 | 230,49500 Kč | 2 304,95 Kč |
| 25 | 218,00120 Kč | 5 450,03 Kč |
| 50 | 209,00560 Kč | 10 450,28 Kč |
| 100 | 200,38600 Kč | 20 038,60 Kč |
| 250 | 189,55148 Kč | 47 387,87 Kč |
| 500 | 181,75784 Kč | 90 878,92 Kč |
| 1 000 | 174,29495 Kč | 174 294,95 Kč |
| Unit Price without VAT: | 265,20000 Kč |
|---|---|
| Unit Price with VAT: | 320,89200 Kč |











