
3334-7660 | |
|---|---|
DigiKey Part Number | 3M157296-ND |
Manufacturer | |
Manufacturer Product Number | 3334-7660 |
Description | CONN RCPT 60P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3334-7660 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 60 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,74000 Kč | 301,74 Kč |
| 10 | 256,42800 Kč | 2 564,28 Kč |
| 100 | 217,97180 Kč | 21 797,18 Kč |
| 500 | 194,59098 Kč | 97 295,49 Kč |
| 1 000 | 185,31701 Kč | 185 317,01 Kč |
| Unit Price without VAT: | 301,74000 Kč |
|---|---|
| Unit Price with VAT: | 365,10540 Kč |















