
N3372-6203RB | |
|---|---|
DigiKey Part Number | N3372-6203RB-ND |
Manufacturer | |
Manufacturer Product Number | N3372-6203RB |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N3372-6203RB Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Overall Contact Length 0.695" (17.65mm) |
Packaging Bulk | Insulation Height 0.680" (17.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.75A |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Latch Lock/Eject Hooks, Short | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N3372-6202RB | 3M | 204 | MHS60S-ND | 187,93000 Kč | Similar |
| 09185606904 | HARTING | 30 | 1195-1762-ND | 143,63000 Kč | Similar |
| 09185606914 | HARTING | 10 | 1195-7014-ND | 150,56000 Kč | Similar |
| 09232326825 | HARTING | 400 | 1195-1859-ND | 99,74000 Kč | Similar |
| 71918-260LF | Amphenol CS (FCI) | 669 | 609-71918-260LF-ND | 104,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,17000 Kč | 197,17 Kč |
| 10 | 167,50100 Kč | 1 675,01 Kč |
| 150 | 138,35300 Kč | 20 752,95 Kč |
| 600 | 125,46900 Kč | 75 281,40 Kč |
| 1 050 | 120,61771 Kč | 126 648,60 Kč |
| Unit Price without VAT: | 197,17000 Kč |
|---|---|
| Unit Price with VAT: | 238,57570 Kč |















