
D2520-5002-AR | |
|---|---|
DigiKey Part Number | MHE20E-ND |
Manufacturer | |
Manufacturer Product Number | D2520-5002-AR |
Description | CONN HEADER R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | D2520-5002-AR Models |
Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.338" (8.59mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,15100 Kč | 511,51 Kč |
| 100 | 43,46170 Kč | 4 346,17 Kč |
| 504 | 38,77381 Kč | 19 542,00 Kč |
| 1 008 | 36,92357 Kč | 37 218,96 Kč |
| 5 040 | 32,96340 Kč | 166 135,54 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |
















