
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.340" (8.64mm) | |
Length - Overall | 0.900" (22.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.290" (7.37mm) | |
Length - Termination | 0.450" (11.43mm) | |
Tongue Inside Opening | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,25000 Kč | 6,25 Kč |
10 | 5,39500 Kč | 53,95 Kč |
25 | 5,04920 Kč | 126,23 Kč |
50 | 4,80760 Kč | 240,38 Kč |
100 | 4,57640 Kč | 457,64 Kč |
300 | 4,23543 Kč | 1 270,63 Kč |
500 | 4,08476 Kč | 2 042,38 Kč |
1 000 | 3,88959 Kč | 3 889,59 Kč |
2 500 | 3,64592 Kč | 9 114,80 Kč |
Unit Price without VAT: | 6,25000 Kč |
---|---|
Unit Price with VAT: | 7,56250 Kč |