
3001596 | |
|---|---|
DigiKey Part Number | 277-17393-ND |
Manufacturer | |
Manufacturer Product Number | 3001596 |
Description | JUMPER TERM BLK 5POS FLAT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3001596 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.244" (6.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE COMBI PT, COMBI ST, COMBI UT, PT, QT, RT, ST, UT Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,70000 Kč | 47,70 Kč |
| Unit Price without VAT: | 47,70000 Kč |
|---|---|
| Unit Price with VAT: | 57,71700 Kč |











